LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI HMC8073LP3DE product image
Photos non contractuelles

ADI HMC8073LP3DE

Fabricant
Réf. Fab.
HMC8073LP3DE
Réf. LCSC
C5649113
Condit.
VFQFN-16-EP
Numéro Client
Caract. clés
VFQFN-16-EP Attenuators RoHS
Fiche TechniqueADI HMC8073LP3DE
Conformité RoHS1 documents disponibles
Pièces alternatives1
En stock: 5
5 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 12.0625$ 12.06
10+$ 11.6475$ 116.48
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieRF and Wireless/Attenuators
FabricantADI
Condit.VFQFN-16-EP

Description

Traduction par IA

The HMC8073 is a 6-bit DSA operating from 0.6 GHz to 3.0 GHz with 31.5 dB attenuation range in 0.5 dB steps. Implemented in silicon, this attenuator features fast settling time, low power consumption, and high ESD robustness. The device incorporates glitch-free state transitioning, enabling attenuation state changes without overshoot, and is optimized for excellent step accuracy, high power handling, and high linearity across frequency and temperature. The RF input and output are internally matched to 50Ω, requiring no external matching components. The design is bidirectional, with interchangeable RF input and output ports. The external address feature of the HMC8073 allows users to control up to eight DSAs over a single bus. The DSA includes an on-chip regulator supporting a wide supply voltage range of 3.3 V to 5.0 V with no performance variation in electrical characteristics. The HMC8073 uses a CMOS- and TTL-compatible interface for serial (3-wire) control of the attenuator. The HMC8073 is available in a compact, RoHS-compliant 3 mm × 3 mm LFCSP package.

Caractéristiques

Traduction par IA
  • Attenuation range: up to 31.5 dB with 0.5 dB LSB step size
  • Low insertion loss: 1.1 dB at 1.0 GHz, 1.5 dB at 2.0 GHz
  • Tight attenuation accuracy: <±0.25 dB (plus 3% of attenuation state)
  • Low phase shift error: 4° phase shift at 1.0 GHz
  • Bidirectional operation: handles up to 30 dBm high power
  • Internal DC blocking on RFIN/RFOUT pins
  • High linearity: typical P1dB of 31 dBm, typical input IP3 of 52 dBm
  • Glitch-free state transitions
  • Serial interface with TTL/CMOS compatibility
  • Up to 8 devices on a single data bus
  • Single-supply operation: 3.3 V to 5.0 V
  • ESD sensitivity rating: Class 1C (1 kV HBM)
  • 16-lead, 3 mm × 3 mm LFCSP: 9 mm²

Applications

Traduction par IA

Cellular infrastructure, microwave radio, VSAT, test equipment and sensors

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
HMC8073LP3DETRADILFCSP-16(3x3)0$ 4.8558