LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 511031100

Manufacturer
MPN
511031100
LCSC Part #
C564823
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 2.5mm SINGLE ROW
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x11P
ColorWhite
Number of PINs Per Row11
With Locker-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.