LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 39013125

Manufacturer
MPN
39013125
LCSC Part #
C564591
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.2mm DUAL ROW
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Pitch4.2mm
Row Spacing4.2mm
Flame Retardant RatingUL94V-2
Number of Rows2
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure2x6P
ColorBlack
Plastic MaterialPA
Number of PINs Per Row6
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.