VISHAY GA0805Y152JBJBT31G
| Manufacturer | |
| MPN | GA0805Y152JBJBT31G |
| LCSC Part # | C5645160 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805Y152JBJBT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1522 | $ 0.15 |
| 200+ | $ 0.0608 | $ 12.16 |
| 500+ | $ 0.0587 | $ 29.35 |
| 1,000+ | $ 0.0577 | $ 57.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C152J4REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C152J4REC7800 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C152J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805X152J4REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X152J4RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X152J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805C152J4RECAUTO | KEMET | 0805 | 0 | $ 0.0598 | ||
| C0805X152J4REC7210 | KEMET | 0805 | 0 | $ 0.0773 | ||
| 0805J0160152JXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805Y0160152JXT | Knowles | 0805 | 0 | $ 0.148 | ||
| VJ0805Y152JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6035 | ||
| VJ0805Y152JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0135 | ||
| VJ0805Y152JXJCW1BC | VISHAY | 0805 | 0 | $ 0.016 | ||
| GA0805Y152JXJBP31G | VISHAY | 0805 | 0 | $ 0.0227 | ||
| VJ0805Y152JXJAP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y152JXJMC | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y152JXJMP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| GA0805Y152JBJBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y152JXJAC | VISHAY | 0805 | 0 | $ 0.0319 | ||
| GA0805Y152JXJBC31G | VISHAY | 0805 | 0 | $ 0.1274 |

