OMRON G8P-1C4TP-DC48
| Manufacturer | |
| MPN | G8P-1C4TP-DC48 |
| LCSC Part # | C5644927 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 48V 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps |
| Datasheet | OMRON G8P-1C4TP-DC48 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -55℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -55℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2285 | $ 12.23 |
| 200+ | $ 4.8793 | $ 975.86 |
| 500+ | $ 4.7172 | $ 2358.60 |
| 1,000+ | $ 4.6353 | $ 4635.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -55℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -55℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

