LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE / Schaffner FN2090-4-07

Manufacturer
MPN
FN2090-4-07
LCSC Part #
C5641211
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetTE / Schaffner FN2090-4-07
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE / Schaffner
Packaging-
Length-
Leakage Current450uA
Width-
Height-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating4A
Mounting TypeBase Mount

Features

AI Translation
  • FN 2090 two-stage filter designed for easy chassis mounting.
  • FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
  • FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
  • FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
  • All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
  • FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
  • Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
  • All FN 2090 filters available with optional surge pulse protection (type Z).
  • FN 2090 filters also available in single-stage version (FN 2030 series).
  • Multiple terminal options for flexible connection configurations.