LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 5031541290

Manufacturer
MPN
5031541290
LCSC Part #
C563952
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 1.5mm
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMOLEX
PackagingSMD,P=1.5mm
Voltage Rating100V
ColorWhite
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Number of Pins12P
Current Rating2A
Pitch1.5mm
Number of Rows2
Contact PlatingTin
Contact MaterialCopper Alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.