LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQT-113-03-FM-D-310 product image
Images for reference only

Samtec ESQT-113-03-FM-D-310

Manufacturer
MPN
ESQT-113-03-FM-D-310
LCSC Part #
C5638830
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 4.5A 26P 7.87mm 2mm 2 2mm Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec ESQT-113-03-FM-D-310
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3024$ 12.30
196+$ 4.9092$ 962.20
504+$ 4.7456$ 2391.78
994+$ 4.6638$ 4635.82
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.5A
Number of Pins26P
Insulation Height7.87mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.