LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM8-050-09.0-L-DV-K-TR product image
  • ERM8-050-09.0-L-DV-K-TR thumbnail 1
  • ERM8-050-09.0-L-DV-K-TR thumbnail 2
  • ERM8-050-09.0-L-DV-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ERM8-050-09.0-L-DV-K-TR

Manufacturer
MPN
ERM8-050-09.0-L-DV-K-TR
LCSC Part #
C5638762
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 100P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec ERM8-050-09.0-L-DV-K-TR
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2167$ 9.22
10+$ 9.0135$ 90.14
30+$ 8.8791$ 266.37
125+$ 8.7431$ 1092.89
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.