AOTE AN74LVC1G125DCKR
| Manufacturer | AOTEAsian Brands |
| MPN | AN74LVC1G125DCKR |
| LCSC Part # | C56359760 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 4.3ns@5V,50pF SC-70-5 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | AOTE AN74LVC1G125DCKR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AOTE | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AOTE | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.3ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AOTE | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AOTE | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.3ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



