LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCM01F-670M product image
Images for reference only

Central CTCM01F-670M

Manufacturer
MPN
CTCM01F-670M
LCSC Part #
C5635496
Packaging
-
Customer #
Key Attributes
250mΩ 2 67Ω@100MHz Common Mode Chokes RoHS
DatasheetCentral CTCM01F-670M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.132$ 1.13
200+$ 0.4516$ 90.32
500+$ 0.4365$ 218.25
1,000+$ 0.4304$ 430.40
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerCentral
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)250mΩ
Insulation Resistance(IR)100MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency67Ω@100MHz
Current Rating300mA
Operating Temperature-40℃~+105℃

Introduction

AI Translation

SMD common mode choke.

Features

AI Translation
  • Operating temperature: -40℃ to +105℃ (including self-temperature rise)
  • Impedance tolerance: ±20%
  • Impedance tested on HP4287A at 100MHz
  • Packaging: Tape and reel
  • RoHS compliant, other values available
  • Samples available; visit website for ordering information

Applications

AI Translation

USB lines for PCs and peripherals, IEEE 1394 lines for PCs, digital video cameras, set-top boxes, LVDS, panel lines for LCD display panels, graphics cards, etc.