LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Central CTLL2012SF-15NJ

Manufacturer
MPN
CTLL2012SF-15NJ
LCSC Part #
C5634627
Packaging
0805
Customer #
Key Attributes
FIXED IND 15nH 300mA 400mΩ 0805
DatasheetCentral CTLL2012SF-15NJ
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
Packaging0805
Current Rating300mA
Inductance15nH
Tolerance±5%
Frequency - Self Resonant1.6GHz
DC Resistance(DCR)400mΩ
Q @ Frequency15@100MHz
Application GradeConsumer grade

Introduction

AI Translation

Ceramic core multilayer chip inductor for high-frequency applications

Features

AI Translation
  • Inductance tolerance: ±0.3nH, ±5%
  • Operating temperature: -55°C ~ 125°C (including self-heating)
  • Storage temperature: -40°C ~ 85°C
  • Storage conditions (components in packaging): temperature below 40°C, humidity 70% RH

Applications

AI Translation

Mobile phones, Bluetooth, computer communications, radar detectors, wireless LAN, ultra-wideband, digital TV tuners, keyless remote controls, and high-frequency spurious circuits