PANASONIC ERA-8PEB4753V
| Manufacturer | |
| MPN | ERA-8PEB4753V |
| LCSC Part # | C5633917 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 475000Ω ±0.1% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8PEB4753V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage: unique design achieving high component limiting voltage (500V @ 1MΩ)
- High reliability: stable performance under rated load in high-temperature and high-humidity conditions (85℃, 85%); operating temperature range -55℃ to +155℃
- High precision: low resistance tolerance and low TCR
- High performance: low current noise, excellent linearity
- ESD protection: unique structure achieving high ESD performance (4kV guaranteed per AEC-Q200-002 HBM)
- Anti-sulfuration: unique structure with sulfuration resistance
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1411 | $ 1.14 |
| 200+ | $ 0.4562 | $ 91.24 |
| 500+ | $ 0.441 | $ 220.50 |
| 1,000+ | $ 0.4334 | $ 433.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage: unique design achieving high component limiting voltage (500V @ 1MΩ)
- High reliability: stable performance under rated load in high-temperature and high-humidity conditions (85℃, 85%); operating temperature range -55℃ to +155℃
- High precision: low resistance tolerance and low TCR
- High performance: low current noise, excellent linearity
- ESD protection: unique structure achieving high ESD performance (4kV guaranteed per AEC-Q200-002 HBM)
- Anti-sulfuration: unique structure with sulfuration resistance
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD4753B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB4753V | PANASONIC | 1206 | 0 | $ 0.2718 | ||
| ERA-8KEB4753V | PANASONIC | 1206 | 0 | $ 0.7086 | ||
| RG3216P-4753-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-4753-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| TNPW1206475KBEEA | VISHAY | 1206 | 0 | $ 0.274 | ||
| TNPW1206475KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| AR06BTCV4753 | Viking | 1206 | 0 | $ 0.0436 | ||
| RT1206BRD07475KL | YAGEO | 1206 | 0 | $ 0.0463 | ||
| AT1206BRD07475KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE475K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| PTN1206E4753BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B475BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B475BMWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B475BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B475BRT5 | VISHAY | 1206 | 0 | $ 2.4521 | ||
| MCA12060D4753BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW1206475KBETA | VISHAY | 1206 | 0 | $ 0.7622 | ||
| TNPW1206475KBETY | VISHAY | 1206 | 0 | $ 1.4425 |

