EATON EPM25752V-05R-8R0S
| Manufacturer | |
| MPN | EPM25752V-05R-8R0S |
| LCSC Part # | C5633624 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 5V 18V~75V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | EATON EPM25752V-05R-8R0S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EATON | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EATON | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40 Watt isolated DC-DC converter
- Input voltage: 9 Vdc - 36 Vdc 18 Vdc - 75 Vdc
- 2.0"x1.0" package
- Efficiency up to 92%
- Isolation voltage: 1.6kdc
- EMI class A without external circuit
- Operating ambient temperature from -40 ℃ to +105 ℃
- No minimum load required
- EN62368-1/ IEC62368-1 certified
- Remote On/OFF
Applications
AI Translation
- Computing/telecom
- Distributed power architectures
- Servers and workstations
- LAN / WAN applications
- Data processing applications
- Industrial IoT equipment, sensors
- Power supply, battery backup
- Wireless TX/RX modules
- Renewable energy products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 200+ | $ 0.1989 | $ 39.78 |
| 480+ | $ 0.1924 | $ 92.35 |
| 1,000+ | $ 0.1875 | $ 187.50 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EATON | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EATON | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40 Watt isolated DC-DC converter
- Input voltage: 9 Vdc - 36 Vdc 18 Vdc - 75 Vdc
- 2.0"x1.0" package
- Efficiency up to 92%
- Isolation voltage: 1.6kdc
- EMI class A without external circuit
- Operating ambient temperature from -40 ℃ to +105 ℃
- No minimum load required
- EN62368-1/ IEC62368-1 certified
- Remote On/OFF
Applications
AI Translation
- Computing/telecom
- Distributed power architectures
- Servers and workstations
- LAN / WAN applications
- Data processing applications
- Industrial IoT equipment, sensors
- Power supply, battery backup
- Wireless TX/RX modules
- Renewable energy products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

