KEMET EDH477M016A9MAA
| Manufacturer | |
| MPN | EDH477M016A9MAA |
| LCSC Part # | C5633585 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 16V ±20% 470uF SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET EDH477M016A9MAA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 240mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 240mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3548 | $ 0.35 |
| 10+ | $ 0.3467 | $ 3.47 |
| 30+ | $ 0.3418 | $ 10.25 |
| 100+ | $ 0.337 | $ 33.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 240mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 240mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EDK477M016A9MAA | KEMET | SMD,D8xL10.5mm | 3 | $ 0.543 | ||
| EDK477M016S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.2024 | ||
| EMZA160ARA471MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.4433 | ||
| EEE-FP1C471AL | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.4773 | ||
| EMK1CM471FB0D00R | AISHI | SMD,D8xL10.5mm | 0 | $ 0.1594 | ||
| EMZL160ARA471MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.3773 | ||
| EEE-FK1C471AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.369 | ||
| EEE-FP1C471AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3609 | ||
| EEE-FK1C471V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5054 | ||
| EEE-FK1C471GV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.4812 |

