LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON ECSTA1V0504-1050-R product image
Images for reference only

EATON ECSTA1V0504-1050-R

Manufacturer
MPN
ECSTA1V0504-1050-R
LCSC Part #
C5633376
Packaging
-
Customer #
Key Attributes
7A 50kHz~1MHz Current Sense Transformers RoHS
DatasheetEATON ECSTA1V0504-1050-R
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4947$ 0.49
200+$ 0.1989$ 39.78
500+$ 0.1924$ 96.20
1,000+$ 0.1875$ 187.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerEATON
Packaging-
Length4.8mm
Rated input Current7A
ET (Volt-Time)-
Width3.65mm
Number of PINs-
Frequency Range50kHz~1MHz
DCR Primary Side (Max)
Height3.55mm
Mounting TypeVertical welding

Features

AI Translation
  • AEC-Q200 qualified
  • EE4.4 SMT package (4.8mm × 3.65mm × 3.55mm)
  • Ultra-low DCR
  • Wide turns ratio selection
  • Detectable current – primary rated current 7A
  • Frequency range: 50kHz to 1MHz
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Motor drive
  • On-board charger
  • DC/DC converter
  • Wireless charger
  • Battery Management System (BMS)
  • Electric vehicle charging
  • Feedback control
  • Overload detection