LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM277824 product image
Images for reference only

EATON EM277824

Manufacturer
MPN
EM277824
LCSC Part #
C5632864
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 24POS 5.08mm TH
DatasheetEATON EM277824
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8587$ 2.86
200+$ 1.1413$ 228.26
500+$ 1.1032$ 551.60
1,000+$ 1.0841$ 1084.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerEATON
PackagingThrough Hole,P=5.08mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Number of Pins24P
Mounting TypeThrough Hole
Number of PINs Per Row24
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.