Cincon Electronics Co. LTD EC4SAW-24D15N
| Manufacturer | |
| MPN | EC4SAW-24D15N |
| LCSC Part # | C5631789 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | 15V 9V~36V SIP,21.8x9.2mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC4SAW-24D15N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 - 6W Isolated Output
- Compact SIP - 8 Package
- Efficiency up to 89%
- 4:1 Input Range
- Regulated Outputs
- Remote On/Off Control
- 1500VDC Isolation
- Continuous Short Circuit Protection
- Safety Meets IEC/EN/UL 62368 - 1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.9115 | $ 33.91 |
| 200+ | $ 13.532 | $ 2706.40 |
| 500+ | $ 13.0795 | $ 6539.75 |
| 1,000+ | $ 12.8557 | $ 12855.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 - 6W Isolated Output
- Compact SIP - 8 Package
- Efficiency up to 89%
- 4:1 Input Range
- Regulated Outputs
- Remote On/Off Control
- 1500VDC Isolation
- Continuous Short Circuit Protection
- Safety Meets IEC/EN/UL 62368 - 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

