Cincon Electronics Co. LTD EC3AB27HM
| Manufacturer | |
| MPN | EC3AB27HM |
| LCSC Part # | C5631589 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 3.3V 18V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC3AB27HM |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 18V~36V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 18V~36V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3W Isolated Output
- DIP-24/SMD Package
- Efficiency to 80%
- Regulated Outputs
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class B Conducted
- Remote On/Off (Option)
- Safety Meets IEC/EN/UL 62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 18V~36V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | 18V~36V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3W Isolated Output
- DIP-24/SMD Package
- Efficiency to 80%
- Regulated Outputs
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class B Conducted
- Remote On/Off (Option)
- Safety Meets IEC/EN/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

