ROHM CSL0901BT1C
| Manufacturer | |
| MPN | CSL0901BT1C |
| LCSC Part # | C5629925 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Datasheet | ROHM CSL0901BT1C |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | 56mcd | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.14mm round LED | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 56mcd | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.14mm round LED | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Blue Surface Mount Chip LEDs featuring with Iends InGaN packed with transparent colorless resin.
Applications
AI Translation
- Automotive [AEC-Q102 qualified]
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | 56mcd | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.14mm round LED | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 56mcd | |
| Illumination Color | Blue | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.14mm round LED | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Blue Surface Mount Chip LEDs featuring with Iends InGaN packed with transparent colorless resin.
Applications
AI Translation
- Automotive [AEC-Q102 qualified]
C5629925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

