NCC E36D400HPN103UA79U
| Manufacturer | |
| MPN | E36D400HPN103UA79U |
| LCSC Part # | C5629135 |
| Packaging | Screw Terminals,D35xL79mm |
| Customer # | |
| Key Attributes | 40V -10%~+75% 10000uF Screw Terminals,D35xL79mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC E36D400HPN103UA79U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL79mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 10000uF | |
| Pin Spacing | 12.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 79mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL79mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 12.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 79mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3439 | $ 18.34 |
| 200+ | $ 7.3191 | $ 1463.82 |
| 500+ | $ 7.0747 | $ 3537.35 |
| 1,000+ | $ 6.9547 | $ 6954.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL79mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 10000uF | |
| Pin Spacing | 12.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 79mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL79mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 12.7mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 79mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D400LPN103UA67U | NCC | Screw Terminals,D35xL67mm | 0 | $ 19.1357 | ||
| E36D400LPN103TA67U | NCC | Screw Terminals,D35xL67mm | 0 | $ 16.915 | ||
| E36D400HPN103TA67U | NCC | Screw Terminals,D35xL67mm | 0 | $ 17.0135 | ||
| E32D400LPN103UC79U | NCC | Screw Terminals,D50.8xL79mm | 0 | $ 20.4619 | ||
| E36D400LPN103TA92U | NCC | Screw Terminals,D35xL92mm | 0 | $ 17.7271 | ||
| MAL210657103E3 | VISHAY | Screw Terminals,D35xL109.7mm | 0 | $ 30.1583 | ||
| MAL210617103E3 | VISHAY | Through Hole | 0 | $ 37.6337 | ||
| A472GK103Q040A | KEMET | Screw Terminals,D35xL95.5mm | 0 | $ 23.5549 | ||
| PEH169KD5100QU2 | KEMET | - | 0 | $ 24.6841 | ||
| PEH169KC510VMU2 | KEMET | - | 0 | $ 23.5659 |

