Cincon Electronics Co. LTD CQB150W-48S24
| Manufacturer | |
| MPN | CQB150W-48S24 |
| LCSC Part # | C5628389 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 18V~75V DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD CQB150W-48S24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90.5% | |
| Output Power | 151W | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90.5% | |
| Output Power | 151W | |
| Voltage - Supply | 18V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency Up to 92%
- Fixed Switching Frequency
- Regulated Outputs
- Remote On/Off
- Low No Load Power Consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 2250Vdc I/O Isolation
- Operating Case Temperature -40 to +105°C
- Quarter Brick Size Meet Industrial Standard 2.28"×1.45"×0.5"
- CB Test Certificate IEC62368-1
- UL62368-1 Approval
- Meets EN50155 with External Circuits
- Shock & Vibration EN50155 (EN61373) Compliant
- Fire & Smoke EN45545-2 Compliant
- 3000m Operating Altitude
- -55℃ Operating Available (Suffix “-M2”)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 215.6733 | $ 215.67 |
| 195+ | $ 86.0555 | $ 16780.82 |
| 495+ | $ 83.1808 | $ 41174.50 |
| 1,005+ | $ 81.7597 | $ 82168.50 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90.5% | |
| Output Power | 151W | |
| Voltage - Supply | 18V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90.5% | |
| Output Power | 151W | |
| Voltage - Supply | 18V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Efficiency Up to 92%
- Fixed Switching Frequency
- Regulated Outputs
- Remote On/Off
- Low No Load Power Consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 2250Vdc I/O Isolation
- Operating Case Temperature -40 to +105°C
- Quarter Brick Size Meet Industrial Standard 2.28"×1.45"×0.5"
- CB Test Certificate IEC62368-1
- UL62368-1 Approval
- Meets EN50155 with External Circuits
- Shock & Vibration EN50155 (EN61373) Compliant
- Fire & Smoke EN45545-2 Compliant
- 3000m Operating Altitude
- -55℃ Operating Available (Suffix “-M2”)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

