LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crystek Corporation CPLL66-2175-2175 product image
Images for reference only

Crystek Corporation CPLL66-2175-2175

Manufacturer
MPN
CPLL66-2175-2175
LCSC Part #
C5628223
Packaging
0606
Customer #
Key Attributes
2.175GHz 4.75V~5.25V 1 0606 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetCrystek Corporation CPLL66-2175-2175
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.2823$ 98.28
200+$ 39.216$ 7843.20
500+$ 37.9052$ 18952.60
1,000+$ 37.2582$ 37258.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerCrystek Corporation
Packaging0606
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Output Frequency(Max)2.175GHz
Voltage - Supply4.75V~5.25V
Phase OffsetNot supported
InputCMOS
Number of Outputs1

Features

AI Translation
  • 2.175 GHz
  • Standard 3-wire interface
  • Compact layout, 0.6 in. × 0.6 in.

Applications

AI Translation
  • Digital radio equipment
  • Fixed wireless access
  • Satellite communication systems
  • Base stations
  • Personal communication systems