LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-24-09-L-D-400 product image
Images for reference only

Samtec DW-24-09-L-D-400

Manufacturer
MPN
DW-24-09-L-D-400
LCSC Part #
C5627221
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 48 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec DW-24-09-L-D-400
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3104$ 17.31
203+$ 6.9084$ 1402.41
497+$ 6.6769$ 3318.42
1,001+$ 6.5626$ 6569.16
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins48P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.