LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-06-20-S-S-770 product image
Images for reference only

Samtec DW-06-20-S-S-770

Manufacturer
MPN
DW-06-20-S-S-770
LCSC Part #
C5626442
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Single Row Through Hole
DatasheetSamtec DW-06-20-S-S-770
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0723$ 4.07
203+$ 1.6262$ 330.12
497+$ 1.5719$ 781.23
1,001+$ 1.544$ 1545.54
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins6P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.