LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHK CKMW2012D300T

Manufacturer
CHKAsian Brands
MPN
CKMW2012D300T
LCSC Part #
C56257598
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
200mΩ 2 30Ω@100MHz SMD-4P,2x1.2mm Common Mode Chokes RoHS
DatasheetCHK CKMW2012D300T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerCHK
PackagingSMD-4P,2x1.2mm
DC Resistance(DCR)200mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+125℃
Impedance @ Frequency30Ω@100MHz
Voltage Withstand50V
Current Rating450mA