LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC245D,653

Manufacturer
MPN
74HC245D,653
LCSC Part #
C5625
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal bus transceiver; 3-state
DatasheetNexperia 74HC245D,653
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOIC-20-300mil
FunctionOutput enable
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Operating Temperature-40℃~+125℃
Quiescent Supply Current160uA
Propagation Delay9ns@4.5V,50pF

Introduction

AI Translation

The 74HC245; 74HCT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Input levels: For 74HC245: CMOS level For 74HCT245: TTL level
  • Complies with JEDEC standards
  • JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • 8-channel bidirectional bus interface