DELTA DN03S4805A
| Manufacturer | DELTAAsian Brands |
| MPN | DN03S4805A |
| LCSC Part # | C5624248 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 5V 36V~75V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | DELTA DN03S4805A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 3W |
Introduction
The DN03S/D series is a range of high performance dc-dc converter modules, designed as a cost optimized replacement for the highly popular DE03S/D series. The converter features wide 2:1 input ranges and tight output voltage regulation. Excellent efficiency allows an operating temperature up to +70°C at full load. The product comes in a DIP-24 plastic package with industry standard footprint.
Features
- DIP-24 Plastic Package
- Wide 2:1 Input Range
- Operating Temp. Range -40 to +85°C
- Overload Protection
- No Minimum Load Requirement
- Isolation voltage (optional) 1500VDC for DN03S/DXXXXA, 3000VDC for DN03S/DXXXXH
- Input Filter meets EN55022, class A and FCC, level A
- Fully compatible with DE03S/D Series
Applications
- industrial electronics
- instrumentation
- communication equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.5875 | $ 32.59 |
| 200+ | $ 13.0034 | $ 2600.68 |
| 500+ | $ 12.5694 | $ 6284.70 |
| 1,000+ | $ 12.3539 | $ 12353.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 3W |
Introduction
The DN03S/D series is a range of high performance dc-dc converter modules, designed as a cost optimized replacement for the highly popular DE03S/D series. The converter features wide 2:1 input ranges and tight output voltage regulation. Excellent efficiency allows an operating temperature up to +70°C at full load. The product comes in a DIP-24 plastic package with industry standard footprint.
Features
- DIP-24 Plastic Package
- Wide 2:1 Input Range
- Operating Temp. Range -40 to +85°C
- Overload Protection
- No Minimum Load Requirement
- Isolation voltage (optional) 1500VDC for DN03S/DXXXXA, 3000VDC for DN03S/DXXXXH
- Input Filter meets EN55022, class A and FCC, level A
- Fully compatible with DE03S/D Series
Applications
- industrial electronics
- instrumentation
- communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

