LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B412DRT1 product image
Images for reference only

VISHAY D55342E07B412DRT1

Manufacturer
MPN
D55342E07B412DRT1
LCSC Part #
C5621742
Packaging
-
Customer #
Key Attributes
RES 412Ω ±1% 250mW
DatasheetVISHAY D55342E07B412DRT1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2611$ 4.26
200+$ 1.7002$ 340.04
500+$ 1.6441$ 822.05
1,000+$ 1.6154$ 1615.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance412Ω
Voltage Rating100V
Operating Temperature-65℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%