Central CLL5237B TR PBFREE
| Manufacturer | |
| MPN | CLL5237B TR PBFREE |
| LCSC Part # | C5620407 |
| Packaging | SOD-80 |
| Customer # | |
| Key Attributes | 1 Independent 7.79V~8.61V 8.2V SOD-80 Single Zener Diodes RoHS |
| Datasheet | Central CLL5237B TR PBFREE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR's CLL5221B series silicon Zener diodes are highly reliable voltage regulators designed for industrial, commercial, entertainment, and computer applications.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1078 | $ 0.11 |
| 200+ | $ 0.0431 | $ 8.62 |
| 500+ | $ 0.0416 | $ 20.80 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR's CLL5221B series silicon Zener diodes are highly reliable voltage regulators designed for industrial, commercial, entertainment, and computer applications.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZMM5237BPF | ST(Semtech) | LL-34 | 440 | $ 0.0241 | ||
| BZV55C8V2 | LGE | SOD-80 | 2,450 | $ 0.0167 | ||
| ZMM55-C8V2_R1_10001 | PANJIT | LL-34 | 3,520 | $ 0.0283 | ||
| BZM55C8V2-TR | VISHAY | SOD-80 | 720 | $0.0699 $0.0842 | ||
| CLL5237B BK PBFREE | Central | SOD-80 | 0 | $ 0.1412 | ||
| ZMM5237B_R1_10001 | PANJIT | MiniMELF | 0 | $ 0.0254 | ||
| BZT55C8V2 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0647 | ||
| BZV55C8V2 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0598 | ||
| BZV55-C8V2,135 | Nexperia | SOD-80C | 0 | $ 0.0174 | ||
| TZMC8V2-M-08 | VISHAY | SOD-80MiNiMELF | 0 | $ 0.0656 | ||
| TZMC8V2-M-18 | VISHAY | SOD-80MiNiMELF | 0 | $ 0.0656 | ||
| TZMC8V2-GS18 | VISHAY | MiniMELF(SOD-80) | 0 | $ 0.0584 |

