Nidec CHS-10A1
| Manufacturer | |
| MPN | CHS-10A1 |
| LCSC Part # | C5619798 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10 100mA SPST DIP Switches |
| Datasheet | Nidec CHS-10A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Voltage Rating | 6V | |
| Number of Positions | 10 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Voltage Rating | 6V | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6242 | $ 4.62 |
| 200+ | $ 1.8463 | $ 369.26 |
| 400+ | $ 1.7843 | $ 713.72 |
| 1,000+ | $ 1.7533 | $ 1753.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Voltage Rating | 6V | |
| Number of Positions | 10 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Voltage Rating | 6V | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

