Samsung Electro-Mechanics CL05C120JB5NNND
| Manufacturer | |
| MPN | CL05C120JB5NNND |
| LCSC Part # | C5619772 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 12pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Samsung Electro-Mechanics CL05C120JB5NNND |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
| 200+ | $ 0.0024 | $ 0.48 |
| 500+ | $ 0.0023 | $ 1.15 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG120J500NT | FH | 0402 | 754,100 | $ 0.0066 | ||
| TCC0402COG120J500AT | CCTC | 0402 | 632,450 | $ 0.003 | ||
| CGA0402C0G120J500GT | HRE | 0402 | 346,400 | $ 0.003 | ||
| CL05C120JB5NNNC | Samsung Electro-Mechanics | 0402 | 234,800 | $ 0.0089 | ||
| GRM1555C1H120JA01D | muRata | 0402 | 120,900 | $ 0.0116 | ||
| GRM1555C1H120JA01J | muRata | 0402 | 97,950 | $ 0.0152 | ||
| FCC0402N120J500AT | FOJAN | 0402 | 47,400 | $ 0.0037 | ||
| GCM1555C1H120JA16D | muRata | 0402 | 25,350 | $ 0.0155 | ||
| CL05C120JB51PNC | Samsung Electro-Mechanics | 0402 | 23,250 | $ 0.0174 | ||
| GJM1555C1H120JB01D | muRata | 0402 | 21,080 | $ 0.0238 | ||
| C0402C120J5GAC7867 | KEMET | 0402 | 13,750 | $ 0.0132 | ||
| CGA2B2C0G1H120JT0Y0F | TDK | 0402 | 8,300 | $ 0.0102 | ||
| C0402C120J5GACAUTO | KEMET | 0402 | 4,050 | $ 0.0115 | ||
| UMK105CG120JVHF | Taiyo Yuden | 0402 | 200 | $ 0.0043 | ||
| QSCF500Q120J1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0632 | ||
| GJM1555C1H120JB01J | muRata | 0402 | 0 | $ 0.0312 | ||
| UMK105CG120JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0079 | ||
| VJ0402A120JLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| HGC0402G0120J500NTEJ | Chinocera | 0402 | 0 | $ 0.0018 | ||
| FN15N120J500PNG | PSA | 0402 | 0 | $ 0.0018 |

