MICROCHIP CDLL4135D-1E3/TR
| Manufacturer | |
| MPN | CDLL4135D-1E3/TR |
| LCSC Part # | C5619012 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 1 Independent 100V DO-213AA Single Zener Diodes |
| Datasheet | MICROCHIP CDLL4135D-1E3/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@76V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@76V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series are 500 mW Zener voltage regulator diodes in surface mount glass DO-213AA packages. Available in voltage ranges from 1.8 V to 100 V with tolerance grades of 5%, 2%, and 1%. They feature an internally metallurgically bonded junction construction.
Features
AI Translation
- Surface mount equivalents to JEDEC registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bond construction.
- Maximum noise density of 40 μV/√Hz at 6.8 V and above; drops rapidly to 1 μV/√Hz at lower voltages.
- This series is also available in commercial versions with the prefix CDLL (CDLL4099-1 – CDLL4135-1 and CDLL4614-1 – CDLL4627-1). This prefix also supersedes the MLL prefix on earlier devices.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Voltage regulation
- Hermetic surface mount package
- Low capacitance
- Inherent radiation hardness
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.2772 | $ 30.28 |
| 200+ | $ 12.0815 | $ 2416.30 |
| 500+ | $ 11.6784 | $ 5839.20 |
| 1,000+ | $ 11.4784 | $ 11478.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@76V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@76V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series are 500 mW Zener voltage regulator diodes in surface mount glass DO-213AA packages. Available in voltage ranges from 1.8 V to 100 V with tolerance grades of 5%, 2%, and 1%. They feature an internally metallurgically bonded junction construction.
Features
AI Translation
- Surface mount equivalents to JEDEC registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bond construction.
- Maximum noise density of 40 μV/√Hz at 6.8 V and above; drops rapidly to 1 μV/√Hz at lower voltages.
- This series is also available in commercial versions with the prefix CDLL (CDLL4099-1 – CDLL4135-1 and CDLL4614-1 – CDLL4627-1). This prefix also supersedes the MLL prefix on earlier devices.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Voltage regulation
- Hermetic surface mount package
- Low capacitance
- Inherent radiation hardness
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

