Cincon Electronics Co. LTD CHB300W-24S24N
| Manufacturer | |
| MPN | CHB300W-24S24N |
| LCSC Part # | C5618968 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 9V~36V DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD CHB300W-24S24N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection | |
| Output Power | 300W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection | |
| Output Power | 300W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 300W Isolated Output
- Efficiency to 92%
- Fixed Switching Frequency
- Input Under Voltage Protection
- Over Temperature Protection
- Over Voltage/Current Protection
- Remote On/Off
- Industry Standard Half-Brick Package
- Fully Isolated 1500VDC
- IEC/EN/UL 62368-1 Approval
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 350.6793 | $ 350.68 |
| 204+ | $ 139.9241 | $ 28544.52 |
| 504+ | $ 135.2479 | $ 68164.94 |
| 996+ | $ 132.9371 | $ 132405.35 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection | |
| Output Power | 300W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection | |
| Output Power | 300W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 300W Isolated Output
- Efficiency to 92%
- Fixed Switching Frequency
- Input Under Voltage Protection
- Over Temperature Protection
- Over Voltage/Current Protection
- Remote On/Off
- Industry Standard Half-Brick Package
- Fully Isolated 1500VDC
- IEC/EN/UL 62368-1 Approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

