LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cornell Dubilier Electronics CDV30FH221FO3F

Manufacturer
MPN
CDV30FH221FO3F
LCSC Part #
C5618535
Packaging
-
Customer #
Key Attributes
±1% 1.5kV 220pF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDV30FH221FO3F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±1%
Operating Temperature-55℃~+125℃
Voltage Rating1.5kV
Capacitance220pF