ChromeLED CDSC400R1W
| Manufacturer | |
| MPN | CDSC400R1W |
| LCSC Part # | C5618221 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 70mW Common Cathode 4 DIP-10 LED Character and Numeric RoHS |
| Datasheet | ChromeLED CDSC400R1W |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 4V | |
| Light Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 4V | |
| Light Intensity | 70mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tolerance ±0.25mm (0.01") unless otherwise specified
- Specifications subject to change without notice
- Solder no closer than 3mm from the base of the epoxy bulb; soldering beyond the bottom of the tie bar is recommended
- Recommended soldering conditions
- Do not apply any stress to the leads, especially during heating
- Do not reposition the LED after soldering
- After soldering, protect the epoxy bulb from mechanical shock or vibration until the LED has returned to room temperature
- Avoid soldering directly to a PC board, as PC board warpage or clamping and cutting of the lead frame may cause mechanical stress to the resin. If direct mounting is necessary, the user assumes responsibility for any issues. Direct soldering should only be performed after testing confirms no damage such as wire bond failure or resin degradation will occur. LEDs should not be soldered directly to double-sided PC boards, as heat may cause epoxy degradation
- When clamping the LED to prevent soldering failure, minimize mechanical stress on the LED
- Cut the LED lead frame at room temperature; cutting at elevated temperatures may cause LED failure
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 4V | |
| Light Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 4V | |
| Light Intensity | 70mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tolerance ±0.25mm (0.01") unless otherwise specified
- Specifications subject to change without notice
- Solder no closer than 3mm from the base of the epoxy bulb; soldering beyond the bottom of the tie bar is recommended
- Recommended soldering conditions
- Do not apply any stress to the leads, especially during heating
- Do not reposition the LED after soldering
- After soldering, protect the epoxy bulb from mechanical shock or vibration until the LED has returned to room temperature
- Avoid soldering directly to a PC board, as PC board warpage or clamping and cutting of the lead frame may cause mechanical stress to the resin. If direct mounting is necessary, the user assumes responsibility for any issues. Direct soldering should only be performed after testing confirms no damage such as wire bond failure or resin degradation will occur. LEDs should not be soldered directly to double-sided PC boards, as heat may cause epoxy degradation
- When clamping the LED to prevent soldering failure, minimize mechanical stress on the LED
- Cut the LED lead frame at room temperature; cutting at elevated temperatures may cause LED failure
C5618221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

