LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 9652058

Manufacturer
MPN
9652058
LCSC Part #
C561748
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
Through Hole 3.96mm Square pin 3.6mm 10.65mm 3.6mm 5P 1 1x5P Through Hole,P=3.96mm Headers, Male Pins RoHS
DatasheetMOLEX 9652058
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Pitch3.96mm
Circluar Pins/Square PinsSquare pin
Insulation Height3.6mm
Length of Mating Pin10.65mm
Length of End Connection Pin3.6mm
Number of PINs5P
Contact MaterialBrass
Number of Rows1
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.