Nexperia 74HC21D,653
| Manufacturer | |
| Mfr. Part # | 74HC21D,653 |
| LCSC Part # | C5617 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Dual 4-input AND gate |
| Description | 2uA 2V~6V 19ns@6V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,800
1,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.302 | $ 1.51 |
50+ | $ 0.236 | $ 11.80 |
150+ | $ 0.2077 | $ 31.16 |
500+ | $ 0.1724 | $ 86.20 |
2,500+ | $ 0.1567 | $ 391.75 |
5,000+ | $ 0.1472 | $ 736.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$