TE Connectivity D369-B99-NS4-119P
| Produttore | |
| Cod. Prod. | D369-B99-NS4-119P |
| Cod. LCSC | C5614240 |
| Imballo | P=2.54mm |
| Numero Cliente | |
| Attr. chiave | -55℃~+175℃ 5A 2.54mm 3 2.54mm P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Scheda Tecnica | TE Connectivity D369-B99-NS4-119P |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Produttore | TE Connectivity | |
| Imballo | P=2.54mm | |
| Operating Temperature | -55℃~+175℃ | |
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Produttore | TE Connectivity | |
| Imballo | P=2.54mm | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Row Spacing | 2.54mm |
Descrizione
The 369 Series Sealed Panel Mount Connector is an extension of the existing 369 Series product line, designed for easy and rapid installation onto LRU (Line Replaceable Unit) panels, brackets, chassis, or frames. Integrated panel latches snap directly into rectangular cutouts, eliminating the need for additional fasteners or hardware, while allowing convenient removal from the panel when required. The connector features a panel sealing gasket, and its rectangular profile enables efficient stacking density with full compatibility with standard 369 Series connectors. A push-button latch mechanism secures the mating connector. The electrical interface is fully sealed using plug-and-socket and three-wire sealing technology, making it suitable for high-humidity environments. High-performance composite materials help meet industry requirements for low smoke, low toxicity, and low flammability.
Caratteristiche
- Easy to install: Integrated panel latch for mounting — no fasteners required, simple push-in installation through a single panel hole
- Versatile: Replaceable gasket accommodates various panel thicknesses, helps prevent rattling, facilitates maintenance and repair
- Space-saving: Compact design with small mounting pitch for multiple connectors, no additional fastener clearance required
- Lightweight: Composite housing eliminates the need for additional fasteners
- Robust and durable: Low smoke, low toxicity, and low flammability; excellent temperature, vibration, and fluid resistance; triple-wire sealing and plug-type interface seal
- User-friendly: Compatible with existing 369 series connectors; uses standard 369 wire strain relief backshell and AS39029 size 22 contacts
- Reliable: Push-button latch mechanism with audible feedback; 100% anti-scoop design minimizes contact damage and allows blind mating
- Operating temperature: -55°C ~ +175°C
- Fluid resistance: Compliant with EN2591-315
- IP rating: IP67
- Altitude/humidity: Compliant with RTCA DO-160
- Vibration: Compliant with EN2591-403 Method B, Category E, 8 hours per axis
- Shock: Compliant with EN2591-402 Method A, Severity 100
- Smoke and toxicity: Compliant with FAR 25.853 Appendix F; ABD0031
- Flammability: Compliant with FAR 25.853 Appendix F; EN2591-317
- Durability: 500 mating cycles
- Body and insert: Composite thermoplastic
- Contacts: Gold-plated copper alloy
- Seals and panel gasket: Fluorosilicone rubber; RoHS compliant design
- Dielectric withstanding voltage: 1500 Vrms mated, leakage current <2 mA
- Working current: 5 A
- Insulation resistance: Initial value ≥5000 MΩ
Applicazioni
- Cabin lighting and galley equipment
- Seat wiring and actuators
- Passenger service units
- In-flight entertainment systems
- Electronic window shades
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 133.9772 | $ 133.98 |
| 200+ | $ 53.4589 | $ 10691.78 |
| 500+ | $ 51.6716 | $ 25835.80 |
| 1,000+ | $ 50.7891 | $ 50789.10 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Produttore | TE Connectivity | |
| Imballo | P=2.54mm | |
| Operating Temperature | -55℃~+175℃ | |
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Produttore | TE Connectivity | |
| Imballo | P=2.54mm | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Row Spacing | 2.54mm |
Descrizione
The 369 Series Sealed Panel Mount Connector is an extension of the existing 369 Series product line, designed for easy and rapid installation onto LRU (Line Replaceable Unit) panels, brackets, chassis, or frames. Integrated panel latches snap directly into rectangular cutouts, eliminating the need for additional fasteners or hardware, while allowing convenient removal from the panel when required. The connector features a panel sealing gasket, and its rectangular profile enables efficient stacking density with full compatibility with standard 369 Series connectors. A push-button latch mechanism secures the mating connector. The electrical interface is fully sealed using plug-and-socket and three-wire sealing technology, making it suitable for high-humidity environments. High-performance composite materials help meet industry requirements for low smoke, low toxicity, and low flammability.
Caratteristiche
- Easy to install: Integrated panel latch for mounting — no fasteners required, simple push-in installation through a single panel hole
- Versatile: Replaceable gasket accommodates various panel thicknesses, helps prevent rattling, facilitates maintenance and repair
- Space-saving: Compact design with small mounting pitch for multiple connectors, no additional fastener clearance required
- Lightweight: Composite housing eliminates the need for additional fasteners
- Robust and durable: Low smoke, low toxicity, and low flammability; excellent temperature, vibration, and fluid resistance; triple-wire sealing and plug-type interface seal
- User-friendly: Compatible with existing 369 series connectors; uses standard 369 wire strain relief backshell and AS39029 size 22 contacts
- Reliable: Push-button latch mechanism with audible feedback; 100% anti-scoop design minimizes contact damage and allows blind mating
- Operating temperature: -55°C ~ +175°C
- Fluid resistance: Compliant with EN2591-315
- IP rating: IP67
- Altitude/humidity: Compliant with RTCA DO-160
- Vibration: Compliant with EN2591-403 Method B, Category E, 8 hours per axis
- Shock: Compliant with EN2591-402 Method A, Severity 100
- Smoke and toxicity: Compliant with FAR 25.853 Appendix F; ABD0031
- Flammability: Compliant with FAR 25.853 Appendix F; EN2591-317
- Durability: 500 mating cycles
- Body and insert: Composite thermoplastic
- Contacts: Gold-plated copper alloy
- Seals and panel gasket: Fluorosilicone rubber; RoHS compliant design
- Dielectric withstanding voltage: 1500 Vrms mated, leakage current <2 mA
- Working current: 5 A
- Insulation resistance: Initial value ≥5000 MΩ
Applicazioni
- Cabin lighting and galley equipment
- Seat wiring and actuators
- Passenger service units
- In-flight entertainment systems
- Electronic window shades
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

