LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC175D,653

Manufacturer
MPN
74HC175D,653
LCSC Part #
C5614
Packaging
SOIC-16
Customer #
Key Attributes
Quad D-type flip-flop with reset; positive-edge trigger
DatasheetNexperia 74HC175D,653
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingSOIC-16
Voltage - Supply2V~6V
Number of Bits per Element4
Output TypeComplementary
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA
Setup Time1ns
Quiescent Current8uA
Hold Time-
Propagation Delay30ns@6V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

The 74HC175; 74HCT175 is a quad positive-edge triggered D-type flip-flop with individual data inputs (Dn) and complementary outputs (Qn and Qn). The common clock (CP) and master reset (MR) inputs load and reset all flip-flops simultaneously. The D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. A LOW on MR causes the flip-flops and outputs to be reset LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For 74HC175: CMOS level For 74HCT175: TTL level
  • Four edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

Applications

AI Translation
  • Digital logic circuits
  • Data registers
  • Timing control circuits
  • Signal processing circuits
  • Computer systems
  • Communication equipment
  • Consumer electronics
  • Industrial automation
  • Test and measurement equipment