LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MC9S08AC32CFGER

Manufacturer
MPN
MC9S08AC32CFGER
LCSC Part #
C561395
Packaging
LQFP-44(10x10)
Customer #
Key Attributes
S08 8 Bit 40MHz LQFP-44(10x10) Microcontrollers RoHS
DatasheetNXP MC9S08AC32CFGER
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-44(10x10)
ADC (Bit)10bit
Number of I/O34
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size32KB
CPU CoreS08
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • 40-MHz HCS08 CPU
  • 20-MHz internal bus frequency
  • HC08 instruction set with BGND instruction added
  • Background debug system supports single breakpoint during in-circuit debugging (two additional breakpoints in on-chip debug mode)
  • Debug mode includes 2 comparators and 9 trigger modes
  • 8 FIFOs for storing flow control addresses and event data
  • Debug mode supports tagged and force breakpoints
  • Up to 32 interrupt/reset sources
  • Up to 16KB on-chip in-circuit programmable FLASH memory with block protection and security options
  • Up to 1KB on-chip RAM
  • Clock source options include crystal, oscillator, external clock, or precision internal integrated clock with NVM trimming capability
  • Optional watchdog (COP) reset using independent internal clock source or bus clock
  • Low-voltage detect reset or interrupt
  • Illegal opcode detect reset
  • Illegal address detect reset
  • Wait mode and two stop modes
  • ADC — 8-channel, 10-bit ADC with automatic compare function
  • SCI — Two serial communication interface modules with optional 13-bit break character communication mode
  • SPI — Serial peripheral interface module
  • IIC — Inter-integrated circuit bus module; transfer speed up to 100kbps at maximum bus load; reduced load allows higher baud rates
  • Timers — Three 16-bit timer/PWM (TPM) modules — two 2-channel and one 4-channel; each timer channel supports selectable input capture, output compare, and PWM; each timer channel configurable for edge-aligned operation; each TPM can generate center-aligned PWM (CPWM) on all its channels
  • KBI — 7-pin keyboard interrupt module
  • Up to 38 general-purpose I/O pins
  • Input: software-selectable pull-up resistor per port
  • Output: software-selectable slew rate control per port
  • Output: software-selectable drive strength per port
  • Master reset pin and power-on reset (POR)
  • RESET, IRQ, and BKGD/MS pins internally pulled up to reduce customer system cost
  • 48-pin QFN
  • 44-pin LQFP
  • 42-pin SDIP
  • 32-pin LQFP