CONNTEK KTH2612E-SS3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH2612E-SS3 |
| LCSC Part # | C56127442 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Switches (Solid State) RoHS |
| Datasheet | CONNTEK KTH2612E-SS3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23 | |
| BHYS | 3.5mT | |
| Operation Points | 8.5mT | |
| Type | Unipolar | |
| Supply Current | 3.5mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 45mA | |
| Voltage - Supply | 3.8V~60V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23 | |
| BHYS | 3.5mT | |
| Operation Points | 8.5mT | |
| Type | Unipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 3.5mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 45mA | |
| Voltage - Supply | 3.8V~60V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23 | |
| BHYS | 3.5mT | |
| Operation Points | 8.5mT | |
| Type | Unipolar | |
| Supply Current | 3.5mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 45mA | |
| Voltage - Supply | 3.8V~60V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23 | |
| BHYS | 3.5mT | |
| Operation Points | 8.5mT | |
| Type | Unipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 3.5mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 45mA | |
| Voltage - Supply | 3.8V~60V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



