Sumida CDEP105NP-4R3MC-88
| Manufacturer | |
| MPN | CDEP105NP-4R3MC-88 |
| LCSC Part # | C5612571 |
| Packaging | SMD-3P,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 4.3uH 10.5mΩ SMD-3P,10x10mm |
| Datasheet | Sumida CDEP105NP-4R3MC-88 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,10x10mm | |
| Inductance | 4.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.5mΩ | |
| Current - Saturation(Isat) | 6.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,10x10mm | |
| Inductance | 4.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.5mΩ | |
| Current - Saturation(Isat) | 6.8A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5381 | $ 1.54 |
| 200+ | $ 0.6143 | $ 122.86 |
| 500+ | $ 0.5937 | $ 296.85 |
| 1,000+ | $ 0.5842 | $ 584.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,10x10mm | |
| Inductance | 4.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.5mΩ | |
| Current - Saturation(Isat) | 6.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,10x10mm | |
| Inductance | 4.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.5mΩ | |
| Current - Saturation(Isat) | 6.8A |
Help & FeedbackShow similar products (0) >
C5612571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

