CREE LED CXA2540-0000-000N0HV20E2
| Manufacturer | |
| MPN | CXA2540-0000-000N0HV20E2 |
| LCSC Part # | C5612348 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5700K 80 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA2540-0000-000N0HV20E2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
- ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options: 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2100mA
- 75° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- Mechanical and optical dimensions consistent with CXA2520 and CXA2530
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5803 | $ 13.58 |
| 200+ | $ 5.4189 | $ 1083.78 |
| 500+ | $ 5.2374 | $ 2618.70 |
| 1,000+ | $ 5.1491 | $ 5149.10 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
- ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options: 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2100mA
- 75° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- Mechanical and optical dimensions consistent with CXA2520 and CXA2530
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

