NXP CBT3251DS,112
| Manufacturer | |
| Mfr. Part # | CBT3251DS,112 |
| LCSC Part # | C5611558 |
| Package | SSOP-16-150mil |
| Customer # | |
| Description | 4.5V~5.5V 3uA 0.25ns@4.5V~5.5V,50pF SSOP-16-150mil Signal Switches, Multiplexers, Decoders RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6622 | $ 0.66 |
200+ | $ 0.2652 | $ 53.04 |
500+ | $ 0.2561 | $ 128.05 |
1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging 100/Full
Tube | ||