Littelfuse CAP-35/5/440R
| Manufacturer | |
| MPN | CAP-35/5/440R |
| LCSC Part # | C5610708 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±3% 440V Through Hole Motor Start, Motor Run Capacitors (AC) |
| Datasheet | Littelfuse CAP-35/5/440R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | ±3% | |
| Capacitance | 5uF;35uF | |
| Number of Capacitors | 2 | |
| Voltage Rating | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Capacitance | 5uF;35uF | |
| Number of Capacitors | 2 | |
| Voltage Rating | 440V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2468 | $ 5.25 |
| 200+ | $ 2.0941 | $ 418.82 |
| 500+ | $ 2.0246 | $ 1012.30 |
| 1,000+ | $ 1.989 | $ 1989.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | ±3% | |
| Capacitance | 5uF;35uF | |
| Number of Capacitors | 2 | |
| Voltage Rating | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Capacitance | 5uF;35uF | |
| Number of Capacitors | 2 | |
| Voltage Rating | 440V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

