COTO C335S
| Manufacturer | |
| MPN | C335S |
| LCSC Part # | C5610470 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Two normally open: 2A (DPST-NO) 1.5kV 30Ω 1.5V 80V SOP-8 Solid State Relays (SSR) RoHS |
| Datasheet | COTO C335S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | COTO | |
| Packaging | SOP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 20us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 30Ω | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.5V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 80V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | COTO | |
| Packaging | SOP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 20us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 30Ω | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.5V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 80V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Safety
- Measurement
- Instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6283 | $ 10.63 |
| 200+ | $ 4.2414 | $ 848.28 |
| 500+ | $ 4.1004 | $ 2050.20 |
| 1,000+ | $ 4.0292 | $ 4029.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | COTO | |
| Packaging | SOP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 20us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 30Ω | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.5V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 80V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | COTO | |
| Packaging | SOP-8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 20us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 30Ω | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.5V | |
| Forward Current(If) | - | |
| Input type | - | |
| Load Voltage | 80V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Safety
- Measurement
- Instrumentation
C5610470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

