LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crystek Corporation CVXO-018TX-50-35.328 product image
Images for reference only

Crystek Corporation CVXO-018TX-50-35.328

Manufacturer
MPN
CVXO-018TX-50-35.328
LCSC Part #
C5609398
Packaging
SMD7050-6P
Customer #
Key Attributes
35.328MHz SMD7050-6P Oscillators RoHS
DatasheetCrystek Corporation CVXO-018TX-50-35.328
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCrystek Corporation
PackagingSMD7050-6P
Current - Supply40mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS
Frequency35.328MHz
Voltage - Supply3.3V

Introduction

AI Translation

This product is designed to meet the requirements of today's 3.3V voltage-controlled crystal oscillator SMT applications. The CVXO-018T provides a disable function for in-circuit testing (ICT), available in 16mm tape and reel packaging with 1000 units per reel. A 0.01uF bypass capacitor is recommended. Reflow soldering profiles with a peak temperature of 240°C are also acceptable.

Features

AI Translation
  • Dimensions: 5×7mm SMD
  • Frequency Range: 1MHz to 52MHz
  • Frequency Stability: ±25ppm to ±100ppm
  • Operating Temperature Range: 0°C to 70°C, -20°C to 70°C, -40°C to 85°C, -45°C to 90°C
  • Supply Voltage: 3.3V ±0.3V, 1.65V ±1.65V, 1.65V ±0.25V
  • Control Voltage: ±100ppm Min
  • Input Current: 10mA Max
  • Output Load: 15pF
  • Symmetry: 40/60% Max @ 50% Vdd
  • Rise/Fall Time: 5ns Max @ 20% to 80% Vdd
  • Logic: "0" = 10% Vdd Max, "1" = 90% Vdd Min
  • Linearity: ±10% Max
  • Aging Rate: <3ppm 1st year, <1ppm/year thereafter