LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XP Power CU20-10

Manufacturer
MPN
CU20-10
LCSC Part #
C5609166
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetXP Power CU20-10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerXP Power
Packaging-
Height-
Switching Frequency67kHz
Ripple Noise-
Function-
Quiescent Supply Current-
FeaturesOvervoltage Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)-
Output Current(Max)4.4A
Conversion Efficiency73%
Type-
Voltage - Supply85V~264V
Number of Outputs1
Output Voltage5V
Operating Temperature Range0℃~+65℃
Length-
Output Voltage Accuracy±1%
Width-

Features

AI Translation
  • Low Cost
  • Small Size
  • Universal Input
  • Single Outputs from 3.3 V to 24 V
  • Peak Load Capability
  • Low Profile
  • Non-standard Outputs Available