Chilisin BWHQ002318162N5J00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWHQ002318162N5J00 |
| LCSC Part # | C5605253 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 2.5nH 0805 |
| Datasheet | Chilisin BWHQ002318162N5J00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Inductance | 2.5nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Inductance | 2.5nH | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to precise winding techniques, these chip inductors are designed for RF designers' filtering, impedance matching, resonant, and choke circuits. Standard series and custom designs are both available.
Features
AI Translation
- RoHS compliant.
- Ceramic body and wire-wound construction provide the highest self-resonant frequency (SRF).
- Excellent Q factor even at high frequencies.
- Highest possible SRF with excellent Q factor.
- Non-magnetic coil former ensures extremely high thermal stability, predictability, and lot-to-lot consistency.
- Highest Q factor and low DCR to meet the demands of mobile applications.
Applications
AI Translation
- Mobile RF products
- GPS receivers
- Base stations
- Repeaters
- WLAN/mouse/keyboard/headset
- Remote controls
- Security systems and other RF modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.144 | $ 0.14 |
| 200+ | $ 0.0575 | $ 11.50 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Inductance | 2.5nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Inductance | 2.5nH | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Due to precise winding techniques, these chip inductors are designed for RF designers' filtering, impedance matching, resonant, and choke circuits. Standard series and custom designs are both available.
Features
AI Translation
- RoHS compliant.
- Ceramic body and wire-wound construction provide the highest self-resonant frequency (SRF).
- Excellent Q factor even at high frequencies.
- Highest possible SRF with excellent Q factor.
- Non-magnetic coil former ensures extremely high thermal stability, predictability, and lot-to-lot consistency.
- Highest Q factor and low DCR to meet the demands of mobile applications.
Applications
AI Translation
- Mobile RF products
- GPS receivers
- Base stations
- Repeaters
- WLAN/mouse/keyboard/headset
- Remote controls
- Security systems and other RF modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

